Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number Z7490-ND
Quantity Available 5
Can ship immediately
Manufacturer

Manufacturer Part Number

G3NA-425B-2 AC100-240

Description RELAY SSR 25A@440VAC ZERO CROSS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

Solid State Relay SPST-NO (1 Form A) Hockey Puck

Documents & Media
Datasheets G3NA
Featured Product G3NE/G3NA Solid State Relays
PCN Design/Specification Multiple Devices Nameplate May/2015
Online Catalog G3NA Series
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series G3NA
Packaging ? Bulk ?
Part Status Active
Mounting Type Chassis Mount
Circuit SPST-NO (1 Form A)
Output Type AC, Zero Cross
Load Current 25A
Voltage - Input 100 ~ 240VAC
Voltage - Load 180V ~ 528V
Termination Style Screw Terminal
Package / Case Hockey Puck
Supplier Device Package -
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names G3NA-425B-2 AC100-240-ND
G3NA425B2AC100240
Z7490

02:43:44 5/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 92.17000 $92.17
10 87.31800 $873.18
25 82.46720 $2,061.68
50 77.61600 $3,880.80
100 72.76500 $7,276.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback