Add To Favorites
Photo Not Available
G3NA-250B-UTU DC5-24 Solid State Relay SPST-NO (1 Form A) Hockey Puck
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 101.39000 $101.39
10 96.05000 $960.50
25 90.71360 $2,267.84
50 85.37760 $4,268.88
100 80.04150 $8,004.15

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Z7485-ND
Copy   Z7485-ND
Quantity Available 5
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

G3NA-250B-UTU DC5-24

Copy   G3NA-250B-UTU DC5-24
Description SSR RELAY SPST-NO 50A 19-264V
Copy   SSR RELAY SPST-NO 50A 19-264V
Detailed Description

Solid State Relay SPST-NO (1 Form A) Hockey Puck

Copy   Solid State Relay SPST-NO (1 Form A) Hockey Puck
Documents & Media
Datasheets G3NA Series Datasheet
Featured Product G3NE/G3NA Solid State Relays
PCN Design/Specification Multiple Devices Nameplate May/2015
HTML Datasheet G3NA Series Datasheet
Online Catalog G3NA Series
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series G3NA
Packaging ? Bulk ?
Part Status Active
Mounting Type Chassis Mount
Circuit SPST-NO (1 Form A)
Output Type AC, Zero Cross
Voltage - Input 5 ~ 24VDC
Voltage - Load 19V ~ 264V
Load Current 50A
Termination Style Screw Terminal
Package / Case Hockey Puck
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • R99-12 FOR G3NA - Omron Automation and Safety | Z2251-ND DigiKey Electronics
  • R99-12 FOR G3NA
  • Omron Automation and Safety
  • MOUNTING PLATE ONE TOUCH G3NA
  • Unit Price $36.04000
  • Z2251-ND
Additional Resources
Standard Package ? 1
Other Names G3NA-250B-UTU DC5-24-ND
G3NA250BUTUDC524
Z7485

15:26:36 1/23/2019