Add To Favorites
G3HD-202SN DC12-24V Solid State Relay SPST-NO (1 Form A)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 98.75000 $98.75
10 93.55500 $935.55
25 88.35760 $2,208.94
50 83.16000 $4,158.00
100 77.96250 $7,796.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Z7457-ND
Copy   Z7457-ND
Quantity Available 3
Can ship immediately

Factory Stock ?: 40
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

G3HD-202SN DC12-24V

Copy   G3HD-202SN DC12-24V
Description SSR RELAY SPST-NO 2.5A 19-264V
Copy   SSR RELAY SPST-NO 2.5A 19-264V
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Solid State Relay SPST-NO (1 Form A)

Copy   Solid State Relay SPST-NO (1 Form A)
Documents & Media
Datasheets G3H,G3HD Series Datasheet
Other Related Documents SSR Design Considerations
Online Catalog G3H and G3HD Series
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series G3HD
Packaging ? Bulk ?
Part Status Active
Mounting Type Socketable
Circuit SPST-NO (1 Form A)
Output Type DC
Voltage - Input 9.6 ~ 28.8VDC
Voltage - Load 19V ~ 264V
Load Current 2.5A
Termination Style Plug In
Package / Case -
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names G3HD-202SNDC12-24V
G3HD-202SNDC12-24V-ND
G3HD202SNDC1224V
Z7457

22:31:11 1/23/2019