Add To Favorites
G3H-203S-VD DC4-24 Solid State Relay SPST-NO (1 Form A)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 41.58000 $41.58
10 39.50100 $395.01
25 37.42200 $935.55
50 35.34300 $1,767.15
100 33.26400 $3,326.40
250 31.18500 $7,796.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Z7453-ND
Copy   Z7453-ND
Quantity Available 5
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

G3H-203S-VD DC4-24

Copy   G3H-203S-VD DC4-24
Description SSR RELAY SPST-NO 3A 75-264V
Copy   SSR RELAY SPST-NO 3A 75-264V
Manufacturer Standard Lead Time 48 Weeks
Detailed Description

Solid State Relay SPST-NO (1 Form A)

Copy   Solid State Relay SPST-NO (1 Form A)
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series G3H
Packaging ? Bulk ?
Part Status Active
Mounting Type Socketable
Circuit SPST-NO (1 Form A)
Output Type AC, Zero Cross
Voltage - Input 4 ~ 24VDC
Voltage - Load 75V ~ 264V
Load Current 3A
Termination Style Plug In
Package / Case -
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names G3H-203S-VD DC4-24-ND
G3H203SVDDC424
Z7453

00:58:01 12/11/2018