Add To Favorites
G3H-203S-DC3-28 Solid State Relay SPST-NO (1 Form A)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 64.52000 $64.52
10 61.12300 $611.23
25 57.72680 $1,443.17
50 54.33120 $2,716.56
100 50.93550 $5,093.55

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Z7452-ND
Copy   Z7452-ND
Quantity Available 5
Can ship immediately

Factory Stock ?: 22
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

G3H-203S-DC3-28

Copy   G3H-203S-DC3-28
Description SSR RELAY SPST-NO 3A 75-264V
Copy   SSR RELAY SPST-NO 3A 75-264V
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Solid State Relay SPST-NO (1 Form A)

Copy   Solid State Relay SPST-NO (1 Form A)
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series G3H
Packaging ? Bulk ?
Part Status Active
Mounting Type Socketable
Circuit SPST-NO (1 Form A)
Output Type AC, Zero Cross
Voltage - Input 3 ~ 28VDC
Voltage - Load 75V ~ 264V
Load Current 3A
Termination Style Plug In
Package / Case -
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names G3H-203S-DC3-28-ND
G3H203SDC328
Z7452

05:52:56 11/20/2018