Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number Z7451-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

G3FM-2R5SLN-DC24

Description RELAY SSR 200VAC .5A 24VDC
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Solid State Relay SPST-NO (1 Form A)

Documents & Media
Datasheets G3FM Series Datasheet
Other Related Documents SSR Design Considerations
Online Catalog G3F, G3FD and G3FM Series
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series G3FM
Packaging ? Bulk ?
Part Status Active
Mounting Type Socketable
Circuit SPST-NO (1 Form A)
Output Type AC, DC
Voltage - Input 19.2 ~ 28.8VDC
Voltage - Load 19V ~ 264V
Load Current 500mA
Termination Style Plug In
Package / Case -
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names G3FM-2R5SLN-DC24-ND
G3FM2R5SLNDC24
Z7451

20:02:07 8/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 71.10000 $71.10
10 67.36000 $673.60
25 63.61760 $1,590.44
50 59.87520 $2,993.76
100 56.13300 $5,613.30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback