Add To Favorites
Photo Not Available
G3FM-2R5SLN DC12 Solid State Relay SPST-NO (1 Form A)
Product Overview
Digi-Key Part Number Z7450-ND
Copy   Z7450-ND
Quantity Available 5
Can ship immediately

Factory Stock ?: 8
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

G3FM-2R5SLN DC12

Copy   G3FM-2R5SLN DC12
Description SSR RELAY SPST-NO 500MA 19-264V
Copy   SSR RELAY SPST-NO 500MA 19-264V
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Solid State Relay SPST-NO (1 Form A)

Copy   Solid State Relay SPST-NO (1 Form A)
Documents & Media
Datasheets G3FM Series Datasheet
Online Catalog G3F, G3FD and G3FM Series
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series G3FM
Packaging ? Bulk ?
Part Status Active
Mounting Type Socketable
Circuit SPST-NO (1 Form A)
Output Type AC, DC
Voltage - Input 9.6 ~ 14.4VDC
Voltage - Load 19V ~ 264V
Load Current 500mA
Termination Style Plug In
Package / Case -
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names G3FM-2R5SLN DC12-ND
G3FM2R5SLNDC12
Z7450
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 64.52000 $64.52
10 61.12300 $611.23
25 57.72680 $1,443.17
50 54.33120 $2,716.56
100 50.93550 $5,093.55

Submit a request for quotation on quantities greater than those displayed.

07:52:38 9/26/2018