Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number Z7448-ND
Quantity Available 5
Can ship immediately

Factory Stock ?: 30
Manufacturer

Manufacturer Part Number

G3FD-X03SN-DC5-24

Description RELAY SSR 50V 3A 5-24VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

Solid State Relay SPST-NO (1 Form A)

Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series G3FD
Packaging ? Bulk ?
Part Status Active
Circuit SPST-NO (1 Form A)
Output Type DC
Load Current 3A
Voltage - Input 4 ~ 28VDC
Voltage - Load 3V ~ 52.8V
Mounting Type Socketable
Termination Style Plug In
Package / Case -
Supplier Device Package -
Relay Type Relay
 
Additional Resources
Standard Package ? 1
Other Names G3FD-X03SN-DC5-24-ND
G3FDX03SNDC524
Z7448

02:45:45 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 63.20000 $63.20
10 59.87500 $598.75
25 56.54880 $1,413.72
50 53.22240 $2,661.12
100 49.89600 $4,989.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback