Add To Favorites
Product Overview
Digi-Key Part Number Z7444-ND
Quantity Available 3
Can ship immediately
Manufacturer

Manufacturer Part Number

G3FD-102SN-VD AC100/110

Description RELAY SSR 100V 2A 100/110VAC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

Solid State Relay SPST-NO (1 Form A)

Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series G3FD
Packaging ? Bulk ?
Part Status Active
Mounting Type Socketable
Circuit SPST-NO (1 Form A)
Output Type DC
Voltage - Input 75 ~ 125VAC
Voltage - Load 3V ~ 125V
Load Current 2A
Termination Style Plug In
Package / Case -
Supplier Device Package -
 
Additional Resources
Standard Package ? 1
Other Names G3FD-102SN-VD AC100/110-ND
G3FD102SNVDAC100110
Z7444

11:47:01 6/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 57.93000 $57.93
10 54.88600 $548.86
25 51.83640 $1,295.91
50 48.78720 $2,439.36
100 45.73800 $4,573.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback