Add To Favorites
Photo Not Available
G3FD-102-SN-DC5-24 Solid State Relay SPST-NO (1 Form A)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 63.20000 $63.20
10 59.87500 $598.75
25 56.54880 $1,413.72
50 53.22240 $2,661.12
100 49.89600 $4,989.60
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Z7443-ND
Copy   Z7443-ND
Quantity Available 5
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

G3FD-102-SN-DC5-24

Copy   G3FD-102-SN-DC5-24
Description SSR RELAY SPST-NO 2A 3-125V
Copy   SSR RELAY SPST-NO 2A 3-125V
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Solid State Relay SPST-NO (1 Form A)

Copy   Solid State Relay SPST-NO (1 Form A)
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series G3FD
Packaging ? Bulk ?
Part Status Active
Mounting Type Socketable
Circuit SPST-NO (1 Form A)
Output Type DC
Voltage - Input 4 ~ 28VDC
Voltage - Load 3V ~ 125V
Load Current 2A
Termination Style Plug In
Package / Case -
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names G3FD-102-SN-DC5-24-ND
G3FD102SNDC524
Z7443

01:14:45 1/22/2019