USD

G2RV-SL700-AP DC24 General Purpose Relay SPDT (1 Form C) DIN Rail
Non-Stock

G2RV-SL700-AP DC24

Datasheet
Digi-Key Part Number Z9473-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number G2RV-SL700-AP DC24
Copy  
Description RELAY GEN PURPOS SPDT 50MA 24VDC
Copy  
Detailed Description

General Purpose Relay SPDT (1 Form C) DIN Rail

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Omron Automation and Safety
Series G2RV
Packaging Bulk 
Part Status Obsolete
Mounting Type DIN Rail
Coil Voltage 24VDC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 50mA
Switching Voltage 30VAC, 36VDC - Max
Coil Current 13.3mA
Coil Type Non Latching
Features Socket Included
Termination Style Screw Terminal
Seal Rating -
Coil Insulation -
Must Operate Voltage 19.2 VDC
Must Release Voltage 2.4 VDC
Operate Time 20ms
Release Time 40ms
Operating Temperature -40°C ~ 55°C
Contact Material -
Relay Type General Purpose
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names G2RV-SL700-AP DC24-ND
G2RV-SL700-APDC24
G2RV-SL700-APDC24-ND
G2RVSL700APDC24
Z9473