USD

Non-Stock

G2RV-SL500 AC/DC48

Datasheet
Digi-Key Part Number Z2556-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number G2RV-SL500 AC/DC48
Copy  
Description RELAY GEN PURPOSE SPDT 6A 48V
Copy  
Detailed Description

General Purpose Relay SPDT (1 Form C) 48VAC/DC Coil DIN Rail

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Omron Automation and Safety
Series G2RV
Packaging Bulk 
Part Status Obsolete
Mounting Type DIN Rail
Coil Voltage 48VAC/DC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 6A
Switching Voltage 440VAC, 125VDC - Max
Coil Current 5.2mA
Coil Type Non Latching
Features Socket Included
Termination Style Spring Terminal
Seal Rating -
Coil Insulation -
Must Operate Voltage 38.4 VAC/DC
Must Release Voltage 4.8 VAC/DC
Operate Time 20ms
Release Time 40ms
Operating Temperature -40°C ~ 55°C
Contact Material Silver Tin Indium (AgSnIn)
Relay Type General Purpose
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

PFP-100N

DIN RAIL 35MMX7.3MM SLOTTED 1M

Omron Automation and Safety

$10.51000 Details

PFP-50N

DIN RAIL 35X7.3MM SLOTTED 19.7"

Omron Automation and Safety

$8.56000 Details

PFP-100N2

DIN RAIL 35X16MM SLOTTED ALUM 1M

Omron Automation and Safety

$20.20000 Details
Additional Resources
Standard Package 1
Other Names G2RV-SL500-AC/DC48
G2RVSL500ACDC48
Z2556