Add To Favorites
FGRMS42-24
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 114.44000 $114.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 44532-2040-ND
Copy   44532-2040-ND
Quantity Available 8
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FGRMS42-24

Copy   FGRMS42-24
Description FGRMS42, 24VDC, 4NO+2NC
Copy   FGRMS42, 24VDC, 4NO+2NC
Documents & Media
PCN Obsolescence/ EOL FGRM Kits Feb/2015
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series FGR-M1
Packaging ? Bulk ?
Part Status Obsolete
Mounting Type DIN Rail
Coil Voltage 24VDC
Contact Form 6PST-4NO/2NC (4 Form A, 2 Form B)
Contact Rating (Current) 6A
Switching Voltage 250VAC, 125VDC - Max
Coil Type Non Latching
Features -
Termination Style Screw Terminal
Turn On Voltage (Max) -
Turn Off Voltage (Min) -
Release Time 10ms
Operating Temperature -40°C ~ 85°C
Contact Material -
Coil Current 20.8mA
Coil Power 500 mW
Coil Resistance 1.15 kOhms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free by exemption / RoHS compliant by exemption
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
Z2627-ND P7SA-14F Omron Automation and Safety Box 181 - Immediate
1,300 - Factory Stock ?
$39.60000 1 Tariff Eligible ?
Z2626-ND G7SA-4A2B DC24 Omron Automation and Safety Box 356 - Immediate
1,092 - Factory Stock ?
$52.27000 1 Not applicable
Additional Resources
Standard Package ? 1
Other Names 44532-2040
445322040
FGRMS4224

04:45:43 12/16/2018