Add To Favorites
F3SG-4RR1200-25
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3,319.68000 $3,319.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Z8430-ND
Copy   Z8430-ND
Quantity Available 1
Can ship immediately

Factory Stock ?: 1
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

F3SG-4RR1200-25

Copy   F3SG-4RR1200-25
Description SENSOR LIGHT CURTAIN 5" FINGER T
Copy   SENSOR LIGHT CURTAIN 5" FINGER T
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets F3SG-R Series Catalog
Online Catalog F3SG-RR
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series F3SG-RR
Part Status Active
Protection Hand
Detection Capability 25mm
Protective Height 1200mm
Number of Beams 60
Beam Pitch 20mm
Operating Range 0.3m ~ 17.0m
Features Blanking, Muting Function
Ingress Protection IP67G - Dust Tight, Oil Resistant, Waterproof
Operating Temperature -10°C ~ 55°C
Voltage - Supply 24VDC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names F3SG4RR120025
Z8430

23:48:25 2/22/2019