Add To Favorites
Product Overview
Digi-Key Part Number Z8429-ND
Quantity Available 1
Can ship immediately

Factory Stock ?: 1
Manufacturer

Manufacturer Part Number

F3SG-4RR0880-25

Description SENSOR LIGHT CURTAIN 35" FINGER
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets F3SG-R Series Catalog
Online Catalog F3SG-RR
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series F3SG-RR
Part Status Active
Protection Hand
Detection Capability 25mm
Protective Height 880mm
Number of Beams 44
Beam Pitch 20mm
Operating Range 0.3m ~ 17.0m
Features Blanking, Muting Function
Ingress Protection IP67G - Dust Tight, Oil Resistant, Waterproof
Operating Temperature -10°C ~ 55°C
Voltage - Supply 24VDC
 
Additional Resources
Standard Package ? 1
Other Names F3SG4RR088025
Z8429

01:22:44 6/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2,644.04000 $2,644.04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback