Add To Favorites
F3SG-4RR0560-25
Product Overview
Digi-Key Part Number Z8428-ND
Copy   Z8428-ND
Quantity Available 1
Can ship immediately

Factory Stock ?: 3
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

F3SG-4RR0560-25

Copy   F3SG-4RR0560-25
Description SENSOR LIGHT CURTAIN 22" FINGER
Copy   SENSOR LIGHT CURTAIN 22" FINGER
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets F3SG-R Series Catalog
Online Catalog F3SG-RR
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series F3SG-RR
Part Status Active
Protection Hand
Detection Capability 25mm
Protective Height 560mm
Number of Beams 28
Beam Pitch 20mm
Operating Range 0.3m ~ 17.0m
Features Blanking, Muting Function
Ingress Protection IP67G - Dust Tight, Oil Resistant, Waterproof
Operating Temperature -10°C ~ 55°C
Voltage - Supply 24VDC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names F3SG4RR056025
Z8428
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,957.76000 $1,957.76
5 1,913.60000 $9,568.00

Submit a request for quotation on quantities greater than those displayed.

07:03:46 9/21/2018