Add To Favorites
F3SG-4RR0560-14
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2,239.72000 $2,239.72

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Z8425-ND
Copy   Z8425-ND
Quantity Available 1
Can ship immediately

Factory Stock ?: 3
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

F3SG-4RR0560-14

Copy   F3SG-4RR0560-14
Description SENSOR LIGHT CURTAIN 22" FINGER
Copy   SENSOR LIGHT CURTAIN 22" FINGER
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets F3SG-R Series Catalog
Online Catalog F3SG-RR
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series F3SG-RR
Part Status Active
Protection Finger
Detection Capability 14mm
Protective Height 560mm
Number of Beams 55
Beam Pitch 10mm
Operating Range 0.3m ~ 10.0m
Features Blanking, Muting Function
Ingress Protection IP67G - Dust Tight, Oil Resistant, Waterproof
Operating Temperature -10°C ~ 55°C
Voltage - Supply 24VDC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names F3SG4RR056014
Z8425

16:25:59 12/14/2018