Add To Favorites
E52-CA12AFD1S2 1M K - Type Temperature Sensor 0°C ~ 650°C Grounded Exposed Lead Wires
Product Overview
Digi-Key Part Number Z8423-ND
Copy   Z8423-ND
Quantity Available 2
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

E52-CA12AFD1S2 1M

Copy   E52-CA12AFD1S2 1M
Description THERMOCOUPLE K TYPE 1MM DIA 1M C
Copy   THERMOCOUPLE K TYPE 1MM DIA 1M C
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

K - Type Temperature Sensor 0°C ~ 650°C Grounded Exposed Lead Wires

Copy   K - Type Temperature Sensor 0°C ~ 650°C Grounded Exposed Lead Wires
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series E52
Part Status Active
Element Type K - Type
Temperature Range 0°C ~ 650°C
Length - Lead Wire 3.281' (1m)
Conductor Type Grounded
Terminal Type Exposed Lead Wires
Length - Protective Tube 120mm
Diameter - Protective Tube 1mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names E52CA12AFD1S21M
Z8423
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 201.60000 $201.60
5 189.00000 $945.00
10 182.70000 $1,827.00
25 176.40000 $4,410.00
50 173.25000 $8,662.50

Submit a request for quotation on quantities greater than those displayed.

08:44:52 9/21/2018