Add To Favorites
E3ZM-B61T 2M
Product Overview
Digi-Key Part Number Z8362-ND
Copy   Z8362-ND
Quantity Available 2
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

E3ZM-B61T 2M

Copy   E3ZM-B61T 2M
Description PET NPN ADJUSTER, 2M
Copy   PET NPN ADJUSTER, 2M
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series E3ZM
Part Status Active
Sensing Method Retroreflective
Sensing Distance 3.937" ~ 19.685" (100mm ~ 500mm) ADJ
Voltage - Supply 10 V ~ 30 V
Response Time 1ms
Output Configuration NPN - Dark-ON/Light-ON - Selectable
Connection Method Cable
Ingress Protection IEC IP67, IP69K
Light Source Red (650nm)
Adjustment Type Single-Turn
Operating Temperature -25°C ~ 55°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names E3ZM-B61T 2M-ND
E3ZMB61T2M
Z8362
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 278.08000 $278.08
5 260.70000 $1,303.50
10 252.01000 $2,520.10
25 243.32000 $6,083.00

Submit a request for quotation on quantities greater than those displayed.

04:13:53 9/20/2018