• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number E3X-NA41V-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

E3X-NA41V

Description FIBER SENSOR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Water Resistant Sensor Amplifier DIN Rail

Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series E3X-NA
Part Status Obsolete
Amplifier Type Water Resistant
Voltage - Supply 12 V ~ 24 V
Output Type PIN Photodiode
Current - Supply 35mA
Operating Temperature -25°C ~ 55°C (TA)
Mounting Type DIN Rail
 
Additional Resources
Standard Package ? 1
Other Names E3XNA41V

22:08:32 6/22/2018

Send Feedback