• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number E3X-NA41F-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

E3X-NA41F

Description FIBER SENSOR
Detailed Description

High-speed detection Sensor Amplifier DIN Rail

Documents & Media
Datasheets E3X-NA Datasheet
Design Resources Sensor Selector
Industrial Automation Product Selector
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series E3X-NA
Part Status Obsolete
Amplifier Type High-speed detection
Voltage - Supply 12 V ~ 24 V
Output Type PNP
Current - Supply 35mA
Operating Temperature -25°C ~ 55°C (TA)
Mounting Type DIN Rail
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names E3XNA41F

13:01:01 8/16/2018

Send Feedback