Photo Not Available
E3X-NA11V Water Resistant Sensor Amplifier DIN Rail
Product Overview
Digi-Key Part Number E3X-NA11V-ND
Copy   E3X-NA11V-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

E3X-NA11V

Copy   E3X-NA11V
Description FIBER SENSOR
Copy   FIBER SENSOR
Detailed Description

Water Resistant Sensor Amplifier DIN Rail

Copy   Water Resistant Sensor Amplifier DIN Rail
Documents & Media
Datasheets E3X-NA Datasheet
Design Resources Sensor Selector
Industrial Automation Product Selector
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series E3X-NA
Part Status Obsolete
Amplifier Type Water Resistant
Voltage - Supply 12 V ~ 24 V
Output Type NPN
Current - Supply 35mA
Operating Temperature -25°C ~ 55°C (TA)
Mounting Type DIN Rail
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names E3XNA11V

03:30:05 1/23/2019