• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number E3X-DAH11-N2M-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

E3X-DAH11-N 2M

Description FIBER SENSOR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Infrared Sensor Amplifier DIN Rail

Documents & Media
Datasheets E3X-DA-N Datasheet
Design Resources Sensor Selector
Industrial Automation Product Selector
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series E3X-DA-N
Part Status Obsolete
Amplifier Type Infrared
Voltage - Supply 12 V ~ 24 V
Output Type NPN
Current - Supply 40mA
Operating Temperature -25°C ~ 55°C (TA)
Mounting Type DIN Rail
 
Additional Resources
Standard Package ? 1
Other Names E3X-DAH11-N 2M-ND
E3X-DAH11-N2M
E3XDAH11N 2M

17:02:59 5/20/2018

Send Feedback