• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number E3X-DA41SE-S2M-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

E3X-DA41SE-S 2M

Description FIBER SENSOR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Sensor Amplifier DIN Rail

Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series E3X-DA-S
Part Status Obsolete
Voltage - Supply 12 V ~ 24 V
Output Type PNP
Operating Temperature -25°C ~ 55°C (TA)
Mounting Type DIN Rail
 
Additional Resources
Standard Package ? 1
Other Names E3X-DA41SE-S 2M-ND
E3X-DA41SE-S2M
E3XDA41SES 2M

16:55:12 5/22/2018

Send Feedback