Photo Not Available
E3X-DA21 Optical Sensor Amplifier Bracket Mount
Product Overview
Digi-Key Part Number E3X-DA21-ND
Copy   E3X-DA21-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

E3X-DA21

Copy   E3X-DA21
Description FIBER SENSOR
Copy   FIBER SENSOR
Detailed Description

Optical Sensor Amplifier Bracket Mount

Copy   Optical Sensor Amplifier Bracket Mount
Documents & Media
Datasheets E3X-DA Datasheet
Design Resources Sensor Selector
Industrial Automation Product Selector
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series -
Part Status Obsolete
Amplifier Type Optical
Voltage - Supply 12 V ~ 24 V
Output Type NPN
Current - Supply 75mA
Operating Temperature -25°C ~ 55°C
Mounting Type Bracket Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names E3XDA21

20:19:29 1/15/2019