Photo Not Available
E3X-DA11V 2M Water Resistant Sensor Amplifier DIN Rail
Product Overview
Digi-Key Part Number E3X-DA11V2M-ND
Copy   E3X-DA11V2M-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

E3X-DA11V 2M

Copy   E3X-DA11V 2M
Description FIBER SENSOR
Copy   FIBER SENSOR
Detailed Description

Water Resistant Sensor Amplifier DIN Rail

Copy   Water Resistant Sensor Amplifier DIN Rail
Documents & Media
Design Resources Sensor Selector
Industrial Automation Product Selector
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series E3X-DA-S
Part Status Obsolete
Amplifier Type Water Resistant
Voltage - Supply 12 V ~ 24 V
Output Type NPN
Current - Supply 40mA
Operating Temperature -25°C ~ 55°C (TA)
Mounting Type DIN Rail
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names E3X-DA11V 2M-ND
E3X-DA11V2M
E3XDA11V 2M

05:06:19 9/24/2018