Photo Not Available
E3X-DA11RM-S 2M External Input Sensor Amplifier DIN Rail
Product Overview
Digi-Key Part Number E3X-DA11RM-S2M-ND
Copy   E3X-DA11RM-S2M-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

E3X-DA11RM-S 2M

Copy   E3X-DA11RM-S 2M
Description FIBER SENSOR
Copy   FIBER SENSOR
Detailed Description

External Input Sensor Amplifier DIN Rail

Copy   External Input Sensor Amplifier DIN Rail
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series E3X-DA-S
Part Status Obsolete
Amplifier Type External Input
Voltage - Supply 12 V ~ 24 V
Output Type NPN
Current - Supply 45mA
Operating Temperature -25°C ~ 55°C (TA)
Mounting Type DIN Rail
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names E3X-DA11RM-S 2M-ND
E3X-DA11RM-S2M
E3XDA11RMS 2M

12:22:00 9/25/2018