Add To Favorites
Product Overview
Digi-Key Part Number Z8341-ND
Quantity Available 2
Can ship immediately
Manufacturer

Manufacturer Part Number

E32-D15YR 2M

Description SENSOR FIBER FLEXIBLE 2M
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series E32
Part Status Active
Sensing Method Reflective
Sensing Distance 1.575" (40mm)
Voltage - Supply -
Response Time -
Output Configuration -
Connection Method Cable
Ingress Protection IEC IP40
Light Source -
Adjustment Type -
Operating Temperature -40°C ~ 70°C
 
Additional Resources
Standard Package ? 1
Other Names E32-D15YR 2M-ND
E32/D15YR 2M
E32D15YR2M
Z8341

09:27:25 6/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 347.60000 $347.60
5 325.87600 $1,629.38
10 315.01300 $3,150.13
25 304.15000 $7,603.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback