Add To Favorites
Photo Not Available
E2E-X5MF2 Inductive Proximity Sensor 0.197" (5mm) IP67 Cylinder, Threaded - M12
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 97.02000 $97.02
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number E2E-X5MF2-ND
Copy   E2E-X5MF2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

E2E-X5MF2

Copy   E2E-X5MF2
Description SENS PROX M12 5MM DC3W-NC
Copy   SENS PROX M12 5MM DC3W-NC
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Inductive Proximity Sensor 0.197" (5mm) IP67 Cylinder, Threaded - M12

Copy   Inductive Proximity Sensor 0.197" (5mm) IP67 Cylinder, Threaded - M12
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series E2E
Part Status Active
Sensor Type Inductive
Sensing Distance 0.197" (5mm)
Output Type PNP-NC, 3-Wire
Response Frequency 400Hz
Shielding Unshielded
Material - Body Nickel-Plated Brass
Voltage - Supply 10 V ~ 40 V
Termination Style Cable Leads
Operating Temperature -40°C ~ 85°C
Ingress Protection IP67
Indicator LED
Package / Case Cylinder, Threaded - M12
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names E2EX5MF2
E2EX5MF2Q1Q

10:39:47 1/17/2019