Add To Favorites
E2E-X14MD1 Inductive Proximity Sensor 0.551" (14mm) IP67 Cylinder, Threaded - M18
Product Overview
Digi-Key Part Number Z5683-ND
Copy   Z5683-ND
Quantity Available 3
Can ship immediately

Factory Stock ?: 19
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

E2E-X14MD1

Copy   E2E-X14MD1
Description SENS PROX M18 14MM DC2W-NO
Copy   SENS PROX M18 14MM DC2W-NO
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Inductive Proximity Sensor 0.551" (14mm) IP67 Cylinder, Threaded - M18

Copy   Inductive Proximity Sensor 0.551" (14mm) IP67 Cylinder, Threaded - M18
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series E2E
Part Status Active
Sensor Type Inductive
Sensing Distance 0.551" (14mm)
Output Type NPN-NO, 2-Wire
Response Frequency 400Hz
Shielding Unshielded
Material - Body Nickel-Plated Brass
Voltage - Supply 10 V ~ 30 V
Termination Style Cable Leads
Operating Temperature -25°C ~ 70°C
Ingress Protection IP67
Indicator LED
Package / Case Cylinder, Threaded - M18
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names E2E-X14MD1-ND
E2EX14MD1
E2EX14MD1Q
Z5683
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 99.35000 $99.35
5 94.12200 $470.61
10 83.66400 $836.64
25 78.43520 $1,960.88
50 75.82060 $3,791.03
100 73.20600 $7,320.60
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

20:14:23 9/24/2018