Add To Favorites
Photo Not Available
E2A-M18LN16-WP-D2 2M Inductive Proximity Sensor 0.63" (16mm) IP67, IP69K Cylinder, Threaded - M18
Product Overview
Digi-Key Part Number E2A-M18LN16-WP-D22M-ND
Copy   E2A-M18LN16-WP-D22M-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

E2A-M18LN16-WP-D2 2M

Copy   E2A-M18LN16-WP-D2 2M
Description PROXIMITY SENS M12 8MM DC2W NO
Copy   PROXIMITY SENS M12 8MM DC2W NO
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Inductive Proximity Sensor 0.63" (16mm) IP67, IP69K Cylinder, Threaded - M18

Copy   Inductive Proximity Sensor 0.63" (16mm) IP67, IP69K Cylinder, Threaded - M18
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series E2A
Part Status Active
Sensor Type Inductive
Sensing Distance 0.63" (16mm)
Output Type NPN-NC, 2-Wire
Response Frequency 400Hz
Shielding Unshielded
Material - Body Nickel-Plated Brass
Voltage - Supply 10 V ~ 32 V
Termination Style Cable Leads
Operating Temperature -40°C ~ 70°C
Ingress Protection IP67, IP69K
Indicator LED
Package / Case Cylinder, Threaded - M18
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names E2A-M18LN16-WP-D2 2M-ND
E2A-M18LN16-WP-D22M
E2A/M18LN16/WP/D2 2M
E2AM18LN16WPD22M
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 96.96000 $96.96
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

18:05:45 9/22/2018