Add To Favorites
Photo Not Available
DZ-10GW22S-1B
Product Overview
Digi-Key Part Number Z7380-ND
Copy   Z7380-ND
Quantity Available 3
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DZ-10GW22S-1B

Copy   DZ-10GW22S-1B
Description SWITCH SNAP ACTION DPDT 10A 125V
Copy   SWITCH SNAP ACTION DPDT 10A 125V
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets DZ Series
Online Catalog DZ Series
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series DZ
Packaging ? Bulk ?
Part Status Active
Circuit DPDT
Switch Function On-Mom
Current Rating 10A (AC/DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Lever, Roller
Mounting Type Chassis Mount
Termination Style Screw Terminal
Ingress Protection IP00
Features -
Operating Force -
Release Force -
Pretravel -
Differential Travel -
Overtravel -
Operating Temperature -25°C ~ 80°C
Operating Position -
Electrical Life 500,000 Cycles
Mechanical Life 1,000,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names DZ-10GW22S-1B-ND
DZ10GW22S1B
Z7380
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 46.40000 $46.40
10 40.60000 $406.00
25 37.12000 $928.00
50 34.80000 $1,740.00
100 33.06000 $3,306.00
250 31.90000 $7,975.00

Submit a request for quotation on quantities greater than those displayed.

18:46:33 9/25/2018