Add To Favorites
DZ-10GW22-1A
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 45.94000 $45.94
10 34.45200 $344.52
25 31.58120 $789.53
50 29.66700 $1,483.35
100 27.75300 $2,775.30
250 26.79600 $6,699.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Z7379-ND
Copy   Z7379-ND
Quantity Available 2
Can ship immediately

Factory Stock ?: 4
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DZ-10GW22-1A

Copy   DZ-10GW22-1A
Description SWITCH SNAP ACTION DPDT 10A 125V
Copy   SWITCH SNAP ACTION DPDT 10A 125V
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series DZ
Packaging ? Bulk ?
Part Status Active
Circuit DPDT
Switch Function On-Mom
Current Rating 10A (AC/DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Lever, Roller
Mounting Type Chassis Mount
Termination Style Solder Lug
Ingress Protection IP00
Features -
Operating Force 400gf
Release Force 85gf
Pretravel -
Differential Travel 0.094" (2.4mm)
Overtravel 0.035" (0.9mm)
Operating Temperature -25°C ~ 80°C
Operating Position 1.188" (30.2mm)
Electrical Life 500,000 Cycles
Mechanical Life 1,000,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names DZ-10GW22-1A-ND
DZ10GW221A
Z7379

10:34:16 10/20/2018