Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number Z7371-ND
Quantity Available 2
Can ship immediately

Factory Stock ?: 23

Manufacturer Part Number


Description CONN T-ADAPTER 5P-5P/5P F-F/M
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

Circular Connector Distributor T-Shaped 5/5 (2) Female Sockets/Female Sockets (1), Male Pins (1) Free Hanging (In-Line)

Documents & Media
Datasheets DeviceNet Catalog
Online Catalog DeviceNet™ Series
Product Attributes Select All
Manufacturer Omron Automation and Safety
Series DeviceNet™
Packaging ? Bulk ?
Part Status Active
Connector Style Distributor T-Shaped
Convert From (Adapter End) Female Sockets
Convert To (Adapter End) Female Sockets (1), Male Pins (1)
Shell Size - Insert (Convert From) M12
Shell Size - Insert (Convert To) 7/8"
Number of Positions (Convert From) 5
Number of Positions (Convert To) 5 (2)
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded
Housing Material -
Housing Color -
Features Coupling Nut
Ingress Protection IP67 - Dust Tight, Waterproof
Shielding Unshielded
Includes -
Current Rating 3A
Voltage Rating 125VDC
Operating Temperature -20°C ~ 65°C
Orientation (Convert From) Keyed
Orientation (Convert To) Keyed
Material Flammability Rating -
Housing Finish -
Additional Resources
Standard Package ? 1
Other Names DCN3-12-ND

01:12:55 3/20/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 54.43000 $54.43
10 53.67600 $536.76
25 52.92000 $1,323.00
50 45.36000 $2,268.00
100 43.84800 $4,384.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback