Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number Z7370-ND
Quantity Available 2
Can ship immediately
Manufacturer

Manufacturer Part Number

DCN3-11

Description CONN T-ADAPTER 5P-5P/5P F-F/M
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

Circular Connector Distributor T-Shaped 5/5 (2) Female Sockets/Female Sockets (1), Male Pins (1) Free Hanging (In-Line)

Documents & Media
Datasheets DeviceNet Catalog
Online Catalog DeviceNet™ Series
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series DeviceNet™
Packaging ? Bulk ?
Part Status Active
Connector Style Distributor T-Shaped
Convert From (Adapter End) Female Sockets
Convert To (Adapter End) Female Sockets (1), Male Pins (1)
Shell Size - Insert (Convert From) 7/8"
Shell Size - Insert (Convert To) 7/8"
Number of Positions (Convert From) 5
Number of Positions (Convert To) 5 (2)
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded
Housing Material -
Housing Color -
Features Coupling Nut
Ingress Protection IP67 - Dust Tight, Waterproof
Shielding Unshielded
Includes -
Current Rating 8A
Voltage Rating 125VDC
Operating Temperature -20°C ~ 65°C
Orientation (Convert From) Keyed
Orientation (Convert To) Keyed
Material Flammability Rating -
Housing Finish -
 
Additional Resources
Standard Package ? 1
Other Names DCN3-11-ND
DCN311
Z7370

23:18:42 6/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 66.60000 $66.60
10 65.67500 $656.75
25 64.75000 $1,618.75
50 55.50000 $2,775.00
100 53.65000 $5,365.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback