Add To Favorites
D5B-8513
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 86.14000 $86.14
10 75.37300 $753.73
25 68.91200 $1,722.80
50 64.60500 $3,230.25
100 61.37480 $6,137.48
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Z8131-ND
Copy   Z8131-ND
Quantity Available 4
Can ship immediately

Factory Stock ?: 21
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D5B-8513

Copy   D5B-8513
Description SWITCH SNAP ACT SPST-NC 30MA 30V
Copy   SWITCH SNAP ACT SPST-NC 30MA 30V
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets D5B
Mfg CAD Models D5B-8513.sldprt
D5B-8513.stp
D5B-8513.x_t
D5B-8513.igs
2D Drawings D5B-8513.dwg
D5B-8513.dxf
Online Catalog D5B Series
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series D5B
Packaging ? Bulk ?
Part Status Active
Circuit SPST-NC
Switch Function On-Mom
Current Rating 30mA (DC)
Voltage Rating - DC 30V
Actuator Type Spring, Wire
Mounting Type Panel Mount
Termination Style Cable Leads
Ingress Protection IP67 - Dust Tight, Waterproof
Features Cable Length 3m
Operating Force 5.000gf
Release Force -
Pretravel 0.433" (11.0mm)
Differential Travel -
Overtravel -
Operating Temperature -10°C ~ 70°C
Operating Position -
Electrical Life 5,000,000 Cycles
Mechanical Life 10,000,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names D5B-8513-ND
D5B8513
Z8131

20:13:27 1/15/2019