Add To Favorites
D5B-8015
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 94.90000 $94.90
10 83.03800 $830.38
25 75.92000 $1,898.00
50 71.17500 $3,558.75
100 67.61630 $6,761.63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Z8130-ND
Copy   Z8130-ND
Quantity Available 3
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D5B-8015

Copy   D5B-8015
Description SWITCH SNAP ACT SPST-NC 30MA 30V
Copy   SWITCH SNAP ACT SPST-NC 30MA 30V
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets D5B
Mfg CAD Models D5B-8015.sldprt
D5B-8015.stp
D5B-8015.x_t
D5B-8015.igs
2D Drawings D5B-8015.dwg
D5B-8015.dxf
Online Catalog D5B Series
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series D5B
Packaging ? Bulk ?
Part Status Active
Circuit SPST-NC
Switch Function On-Mom
Current Rating 30mA (DC)
Voltage Rating - DC 30V
Actuator Type Domed
Mounting Type Panel Mount
Termination Style Cable Leads
Ingress Protection IP67 - Dust Tight, Waterproof
Features Cable Length 5m
Operating Force 75gf
Release Force -
Pretravel 0.024" (0.6mm)
Differential Travel -
Overtravel -
Operating Temperature -10°C ~ 70°C
Operating Position -
Electrical Life 5,000,000 Cycles
Mechanical Life 10,000,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names D5B-8015-ND
D5B8015
Z8130

12:17:59 1/21/2019