Add To Favorites
D4NS-6AF
Product Overview
Digi-Key Part Number Z7344-ND
Copy   Z7344-ND
Quantity Available 3
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D4NS-6AF

Copy   D4NS-6AF
Description SWITCH SAFETY DPST 3A 240V
Copy   SWITCH SAFETY DPST 3A 240V
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series D4NS
Packaging ? Bulk ?
Part Status Active
Circuit DPST-NO/NC
Switch Function On-Off, Off-On
Current Rating 3A (AC)
Voltage Rating - AC 240V
Actuator Type Panel Disconnect
Mounting Type Chassis Mount
Termination Style Screw Terminal
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Operating Force 3059gf
Release Force 1530gf
Pretravel 0.248" (6.3mm)
Differential Travel -
Overtravel -
Operating Temperature -30°C ~ 70°C
Operating Position -
Electrical Life 500,000 Cycles
Mechanical Life 1,000,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 11027-0026
D4NS-6AF-ND
D4NS6AF
Z7344
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 77.76000 $77.76
10 68.04000 $680.40
25 62.20800 $1,555.20
50 58.32000 $2,916.00
100 55.40400 $5,540.40

Submit a request for quotation on quantities greater than those displayed.

12:24:01 9/19/2018