Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number Z7333-ND
Quantity Available 3
Can ship immediately

Factory Stock ?: 3
Manufacturer

Manufacturer Part Number

D4NH-4FAS

Description SWITCH SNAP ACT 2NC 1NO 10A 120V
Lead Free Status / RoHS Status Lead free by exemption / RoHS compliant by exemption
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series D4NH
Packaging ? Bulk ?
Part Status Active
Circuit 3PST-2NC/1NO (MBB)
Switch Function On-Mom, Off-Mom
Current Rating 10A (AC), 2.5A (DC)
Voltage Rating - AC 120V
Voltage Rating - DC 125V
Actuator Type Shaft
Mounting Type Chassis Mount
Termination Style Screw Terminal
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Operating Force 15gfm
Release Force -
Pretravel
Differential Travel -
Overtravel -
Operating Temperature -30°C ~ 70°C
Operating Position -
Electrical Life 300,000 Cycles
Mechanical Life 1,000,000 Cycles
 
Additional Resources
Standard Package ? 1
Other Names 11024-0090
D4NH-4FAS-ND
D4NH4FAS
Z7333

23:34:57 5/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 86.40000 $86.40
10 75.60000 $756.00
25 69.12000 $1,728.00
50 64.80000 $3,240.00
100 61.56000 $6,156.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback