Add To Favorites
D4NH-4CBC-NPT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 97.92000 $97.92
10 85.68000 $856.80
25 78.33600 $1,958.40
50 73.44000 $3,672.00
100 69.76800 $6,976.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Z7329-ND
Copy   Z7329-ND
Quantity Available 3
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D4NH-4CBC-NPT

Copy   D4NH-4CBC-NPT
Description SWITCH SNAP ACTION 3PST 10A 120V
Copy   SWITCH SNAP ACTION 3PST 10A 120V
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series D4NH
Packaging ? Bulk ?
Part Status Active
Circuit 3PST-2NC/1NO
Switch Function On-Mom, Off-Mom
Current Rating 10A (AC), 2.5A (DC)
Voltage Rating - AC 120V
Voltage Rating - DC 125V
Actuator Type Arm Lever
Mounting Type Chassis Mount
Termination Style Screw Terminal
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Operating Force 15gfm
Release Force -
Pretravel
Differential Travel -
Overtravel -
Operating Temperature -30°C ~ 70°C
Operating Position -
Electrical Life 300,000 Cycles
Mechanical Life 1,000,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free by exemption / RoHS compliant by exemption
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 11024-0107
D4NH-4CBC-NPT-ND
D4NH4CBCNPT
Z7329

08:45:57 12/12/2018