Add To Favorites
D4NH-4BASNPT
Product Overview
Digi-Key Part Number Z7426-ND
Copy   Z7426-ND
Quantity Available 3
Can ship immediately

Factory Stock ?: 1
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D4NH-4BASNPT

Copy   D4NH-4BASNPT
Description SWITCH SNAP ACT DPST-NC 10A 120V
Copy   SWITCH SNAP ACT DPST-NC 10A 120V
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets D4NH Series
Mfg CAD Models D4NH-4xAS.sldprt
D4NH-4xAS.stp
D4NH-4xAS.x_t
D4NH-4xAS.igs
2D Drawings D4NH-4xAS.dwg
D4NH-4xAS.dxf
Online Catalog D4NH Series
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series D4NH
Packaging ? Bulk ?
Part Status Active
Circuit DPST-NC
Switch Function On-Mom
Current Rating 10A (AC), 2.5A (DC)
Voltage Rating - AC 120V
Voltage Rating - DC 125V
Actuator Type Shaft
Mounting Type Chassis Mount
Termination Style Screw Terminal
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Operating Force 15gfm
Release Force -
Pretravel
Differential Travel -
Overtravel -
Operating Temperature -30°C ~ 70°C
Operating Position -
Electrical Life 300,000 Cycles
Mechanical Life 1,000,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names D4NH4BASNPT
Z7426
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 86.40000 $86.40
10 75.60000 $756.00
25 69.12000 $1,728.00
50 64.80000 $3,240.00
100 61.56000 $6,156.00

Submit a request for quotation on quantities greater than those displayed.

10:47:54 9/19/2018