Add To Favorites
D4NH-4ABC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 73.44000 $73.44
10 64.26000 $642.60
25 58.75200 $1,468.80
50 55.08000 $2,754.00
100 52.32600 $5,232.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Z7322-ND
Copy   Z7322-ND
Quantity Available 2
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D4NH-4ABC

Copy   D4NH-4ABC
Description SWITCH SNAP ACTION DPST 10A 120V
Copy   SWITCH SNAP ACTION DPST 10A 120V
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series D4NH
Packaging ? Bulk ?
Part Status Active
Circuit DPST-NO/NC
Switch Function On-Mom, Off-Mom
Current Rating 10A (AC), 2.5A (DC)
Voltage Rating - AC 120V
Voltage Rating - DC 125V
Actuator Type Arm Lever
Mounting Type Chassis Mount
Termination Style Screw Terminal
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Operating Force 15gfm
Release Force -
Pretravel
Differential Travel -
Overtravel -
Operating Temperature -30°C ~ 70°C
Operating Position -
Electrical Life 300,000 Cycles
Mechanical Life 1,000,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free by exemption / RoHS compliant by exemption
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 11024-0015
D4NH-4ABC-ND
D4NH4ABC
Z7322

16:17:38 1/18/2019