Add To Favorites
Product Overview
Digi-Key Part Number Z7320-ND
Quantity Available 3
Can ship immediately
Manufacturer

Manufacturer Part Number

D4NH-4AAS

Description SWITCH SNAP ACTION DPST 10A 120V
Lead Free Status / RoHS Status Lead free by exemption / RoHS compliant by exemption
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 1 Weeks
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series D4NH
Packaging ? Bulk ?
Part Status Active
Circuit DPST-NO/NC
Switch Function On-Mom, Off-Mom
Current Rating 10A (AC), 2.5A (DC)
Voltage Rating - AC 120V
Voltage Rating - DC 125V
Actuator Type Shaft
Mounting Type Chassis Mount
Termination Style Screw Terminal
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Operating Force 15gfm
Release Force -
Pretravel
Differential Travel -
Overtravel -
Operating Temperature -30°C ~ 70°C
Operating Position -
Electrical Life 300,000 Cycles
Mechanical Life 1,000,000 Cycles
 
Additional Resources
Standard Package ? 1
Other Names 11024-0007
D4NH-4AAS-ND
D4NH4AAS
Z7320

01:40:43 5/26/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 73.44000 $73.44
10 64.26000 $642.60
25 58.75200 $1,468.80
50 55.08000 $2,754.00
100 52.32600 $5,232.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback