Add To Favorites
Photo Not Available
D4NH-2DBC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 74.88000 $74.88
10 65.52000 $655.20
25 59.90400 $1,497.60
50 56.16000 $2,808.00
100 53.35200 $5,335.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Z7318-ND
Copy   Z7318-ND
Quantity Available 3
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D4NH-2DBC

Copy   D4NH-2DBC
Description SWITCH SNAP ACT 3PST-NC 10A 120V
Copy   SWITCH SNAP ACT 3PST-NC 10A 120V
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series D4NH
Packaging ? Bulk ?
Part Status Active
Circuit 3PST-NC
Switch Function On-Mom
Current Rating 10A (AC), 2.5A (DC)
Voltage Rating - AC 120V
Voltage Rating - DC 125V
Actuator Type Arm Lever
Mounting Type Chassis Mount
Termination Style Screw Terminal
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Operating Force 15gfm
Release Force -
Pretravel
Differential Travel -
Overtravel -
Operating Temperature -30°C ~ 70°C
Operating Position -
Electrical Life 300,000 Cycles
Mechanical Life 1,000,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free by exemption / RoHS compliant by exemption
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 11024-0062
D4NH-2DBC-ND
D4NH2DBC
Z7318

09:59:30 12/16/2018