Add To Favorites
D4N4C31NPT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 54.72000 $54.72
10 47.88000 $478.80
25 43.77600 $1,094.40
50 41.04000 $2,052.00
100 38.98800 $3,898.80
250 37.62000 $9,405.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Z7424-ND
Copy   Z7424-ND
Quantity Available 3
Can ship immediately

Factory Stock ?: 10
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D4N4C31NPT

Copy   D4N4C31NPT
Description SWITCH SNAP ACTION 3PST 3A 240V
Copy   SWITCH SNAP ACTION 3PST 3A 240V
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Mfg CAD Models D4N-4x31.sldprt
D4N-4x31.stp
D4N-4x31.x_t
D4N-4x31.igs
2D Drawings D4N-4x31.dwg
D4N-4x31.dxf
Online Catalog D4N Series
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series D4N
Packaging ? Bulk ?
Part Status Active
Circuit 3PST-2NC/1NO
Switch Function On-Mom, Off-Mom
Current Rating 3A (AC), 270mA (DC)
Voltage Rating - AC 240V
Voltage Rating - DC 250V
Actuator Type Round (Pin Plunger)
Mounting Type Chassis Mount
Termination Style Screw Terminal
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Operating Force 663gf
Release Force 153gf
Pretravel 0.080" (2.0mm)
Differential Travel -
Overtravel 0.158" (4.0mm)
Operating Temperature -30°C ~ 70°C
Operating Position 0.715" (18.2mm)
Electrical Life 300,000 Cycles
Mechanical Life 15,000,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names Z7424

21:43:53 1/15/2019