Add To Favorites
Photo Not Available
D4N-9E2G
Product Overview
Digi-Key Part Number Z7315-ND
Copy   Z7315-ND
Quantity Available 3
Can ship immediately

Factory Stock ?: 3
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D4N-9E2G

Copy   D4N-9E2G
Description SWITCH SNAP ACTION DPST 10A 120V
Copy   SWITCH SNAP ACTION DPST 10A 120V
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series D4N
Packaging ? Bulk ?
Part Status Active
Circuit DPST-NO/NC (MBB)
Switch Function On-Mom, Off-Mom
Current Rating 3A (AC), 270mA (DC)
Voltage Rating - AC 240V
Voltage Rating - DC 250V
Actuator Type Side Rotary, Adjustable Roller
Mounting Type Chassis Mount
Termination Style Connector
Ingress Protection IP67 - Dust Tight, Waterproof
Features Metal Lever, Resin Roller
Operating Force 459gf
Release Force 41gf
Pretravel 28°
Differential Travel -
Overtravel 40°
Operating Temperature -30°C ~ 70°C
Operating Position -
Electrical Life 300,000 Cycles
Mechanical Life 15,000,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 11023-0444
D4N-9E2G-ND
D4N9E2G
Z7315
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 90.72000 $90.72
10 79.38000 $793.80
25 72.57600 $1,814.40
50 68.04000 $3,402.00
100 64.63800 $6,463.80

Submit a request for quotation on quantities greater than those displayed.

15:05:35 9/18/2018