Add To Favorites
D4N-9B2GR
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 92.16000 $92.16
10 80.64000 $806.40
25 73.72800 $1,843.20
50 69.12000 $3,456.00
100 65.66400 $6,566.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Z7314-ND
Copy   Z7314-ND
Quantity Available 3
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D4N-9B2GR

Copy   D4N-9B2GR
Description SWITCH SNAP ACT DPST-NC 10A 120V
Copy   SWITCH SNAP ACT DPST-NC 10A 120V
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series D4N-R
Packaging ? Bulk ?
Part Status Active
Circuit DPST-NC
Switch Function On-Off
Current Rating 10A (AC), 2.5A (DC)
Voltage Rating - AC 120V
Voltage Rating - DC 125V
Actuator Type Side Rotary, Adjustable Roller
Mounting Type Chassis Mount
Termination Style Screw Terminal
Ingress Protection IP67 - Dust Tight, Waterproof
Features Metal Lever, Resin Roller, Reset Function
Operating Force 571gf
Release Force -
Pretravel 18°
Differential Travel -
Overtravel -
Operating Temperature -30°C ~ 70°C
Operating Position -
Electrical Life 300,000 Cycles
Mechanical Life 1,000,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free by exemption / RoHS compliant by exemption
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 11026-0113
D4N-9B2GR-ND
D4N9B2GR
Z7314

22:27:02 11/14/2018