Add To Favorites
D4N-9A32
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 72.00000 $72.00
10 63.00000 $630.00
25 57.60000 $1,440.00
50 54.00000 $2,700.00
100 51.30000 $5,130.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Z7312-ND
Copy   Z7312-ND
Quantity Available 3
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D4N-9A32

Copy   D4N-9A32
Description SWITCH SNAP ACTION DPST 3A 240V
Copy   SWITCH SNAP ACTION DPST 3A 240V
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series D4N
Packaging ? Bulk ?
Part Status Active
Circuit DPST-NO/NC
Switch Function On-Mom, Off-Mom
Current Rating 3A (AC), 270mA (DC)
Voltage Rating - AC 240V
Voltage Rating - DC 250V
Actuator Type Roller Plunger
Mounting Type Chassis Mount
Termination Style Connector
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Operating Force 663gf
Release Force 153gf
Pretravel 0.080" (2.0mm)
Differential Travel -
Overtravel 0.158" (4.0mm)
Operating Temperature -30°C ~ 70°C
Operating Position 1.125" (28.6mm)
Electrical Life 300,000 Cycles
Mechanical Life 15,000,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 11023-0170
D4N-9A32-ND
D4N9A32
Z7312

06:06:43 1/23/2019