Add To Favorites
Photo Not Available
D4N-9131
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 67.68000 $67.68
10 59.22000 $592.20
25 54.14400 $1,353.60
50 50.76000 $2,538.00
100 48.22200 $4,822.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Z7310-ND
Copy   Z7310-ND
Quantity Available 3
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D4N-9131

Copy   D4N-9131
Description SWITCH SNAP ACTION DPST 3A 240V
Copy   SWITCH SNAP ACTION DPST 3A 240V
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series D4N
Packaging ? Bulk ?
Part Status Active
Circuit DPST-NO/NC
Switch Function On-Mom, Off-Mom
Current Rating 3A (AC), 270mA (DC)
Voltage Rating - AC 240V
Voltage Rating - DC 250V
Actuator Type Round (Pin Plunger)
Mounting Type Chassis Mount
Termination Style Connector
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Operating Force 663gf
Release Force 153gf
Pretravel 0.080" (2.0mm)
Differential Travel 0.040" (1.0mm)
Overtravel 0.158" (4.0mm)
Operating Temperature -30°C ~ 70°C
Operating Position 0.715" (18.2mm)
Electrical Life 300,000 Cycles
Mechanical Life 15,000,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 11023-0039
D4N-9131-ND
D4N9131
Z7310

11:17:26 1/17/2019