Add To Favorites
D4N-9120
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 76.32000 $76.32
10 66.78000 $667.80
25 61.05600 $1,526.40
50 57.24000 $2,862.00
100 54.37800 $5,437.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Z7309-ND
Copy   Z7309-ND
Quantity Available 2
Can ship immediately

Factory Stock ?: 1
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D4N-9120

Copy   D4N-9120
Description SWITCH SNAP ACTION DPST 3A 240V
Copy   SWITCH SNAP ACTION DPST 3A 240V
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series D4N
Packaging ? Bulk ?
Part Status Active
Circuit DPST-NO/NC
Switch Function On-Mom, Off-Mom
Current Rating 3A (AC), 270mA (DC)
Voltage Rating - AC 240V
Voltage Rating - DC 250V
Actuator Type Side Rotary, Roller
Mounting Type Chassis Mount
Termination Style Connector
Ingress Protection IP67 - Dust Tight, Waterproof
Features Resin Lever, Resin Roller
Operating Force 510gf
Release Force 51gf
Pretravel 18°
Differential Travel 14°
Overtravel 40°
Operating Temperature -30°C ~ 70°C
Operating Position -
Electrical Life 300,000 Cycles
Mechanical Life 15,000,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 11023-0020
D4N-9120-ND
D4N9120
Z7309

07:05:04 12/10/2018